
This is a 1206 surface mount ceramic chip capacitor with a capacitance of 0.1uF and a voltage rating of 450VDC. It has a tolerance of 20% and is constructed with a flat, multilayer ceramic (MLCC) design. The operating temperature range is -55C to 125C, making it suitable for a variety of applications. The capacitor is a standard technology and has a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216X7T2W104M160AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 0.1uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Dielectric | X7T |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C3216X7T2W104M160AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.