
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 100V DC rated voltage. Features X8R dielectric for high-temperature operation up to 150°C, with a 10% tolerance. Surface mountable in a 1206 imperial / 3216 metric case code, measuring 3.2mm length, 1.6mm width, and 0.85mm height. Packaged in tape and reel, this RoHS compliant component offers reliable performance across a -55°C to 150°C temperature range.
TDK C3216X8R2A473K085AA technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X8R2A473K085AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
