
Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1210 125°C T/R
TDK C3225C0G3A102J200AE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C3225C0G3A102J200AE to view detailed technical specifications.
No datasheet is available for this part.