
The C3225JB1C685M200AA is a 6.8uF ceramic capacitor from TDK, rated for 16V with a 20% tolerance. It is available in a 1210 surface mount package, suitable for automated assembly. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the TDK C3225JB1C685M200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3225JB1C685M200AA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.087inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225JB1C685M200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.