
TDK's C3225JB2E224M200AA is a multilayer ceramic capacitor with a capacitance of 220nF and a tolerance of 20%. It has a voltage rating of 250V and is available in a 1210 package. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and packaged in tape and reel quantities of 1000.
Sign in to ask questions about the TDK C3225JB2E224M200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3225JB2E224M200AA technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 2.2mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.087inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225JB2E224M200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.