
Multilayer ceramic capacitor with 100µF capacitance and 6.3V voltage rating. Features X5R dielectric with 15% temperature coefficient and ±20% tolerance. Surface mountable in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2.5mm. Operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK C3225X5R0J107M250AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3225X5R0J107M250AC technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.114inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R0J107M250AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
