
This 22uF ceramic capacitor has a 10V voltage rating and 20% tolerance. It is constructed with a flat design and has a maximum operating temperature of 85°C. The capacitor is lead-free and available in a package quantity of 5000, packaged on a tape and reel. It measures 2.3mm in height, 0.126inch in length, and 0.098inch in width and thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3225X5R1A226M/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | 1210 |
| Construction | Flat |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R1A226M/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
