This ceramic capacitor features a capacitance of 0.47uF with a tolerance of 10% and a dielectric of X5R. It has a DC rated voltage of 100VDC and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a termination style of pad. Operating temperature range is from -55 to 85 degrees Celsius.
TDK C3225X5R2A474KT technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.