
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 25V DC rated voltage. Features X7R dielectric, 10% tolerance, and soft termination for enhanced reliability. Surface mountable in a 1210 (3225 metric) case code, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
TDK C3225X7R1E225K200AM technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R1E225K200AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.