
22µF, 25V X7R multilayer ceramic capacitor with 20% capacitance tolerance. Features a low ESR characteristic and operates across a wide temperature range from -55°C to 125°C. This surface-mount device (SMD) has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| REACH | unknown |
| Military Spec | False |