
This ceramic capacitor has a capacitance of 3.3uF and a DC rated voltage of 50V. It is constructed with a flat design and has a lead-free construction. The capacitor is available in a 1210 package type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK C3225X7R1H335M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.