
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 75V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, pad SMD component offers low ESR and measures 3.2mm x 2.5mm x 2.5mm. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 75 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |