This 1210 multilayer ceramic capacitor from TDK has a capacitance of 470nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in a 1210 case with a lead-free construction.
Sign in to ask questions about the TDK C3225X7R2A474K200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3225X7R2A474K200AA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R2A474K200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
