Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 100V voltage rating. Features X7S dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C, with dimensions of 3.2mm length and 2.5mm depth. Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
TDK C3225X7S2A335K200AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7S |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7S2A335K200AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.