Multilayer ceramic capacitor with 4.7µF capacitance and 100V DC rating. Features X7S dielectric with a ±10% tolerance and a wide operating temperature range of -55°C to +125°C. Surface mountable in a 1210 (3225 metric) case code, this component offers soft termination for enhanced reliability. It is RoHS compliant and designed for tape and reel packaging.
TDK C3225X7S2A475K200AE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7S2A475K200AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.