
Multilayer ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X8R dielectric for stable performance up to 150°C and a 10% tolerance. Surface mountable in a 1210 package with two terminals, supplied on tape and reel.
TDK C3225X8R1E106K250AC technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C3225X8R1E106K250AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.