Cap Ceramic 4.7uF 25V X8R 10% Pad SMD 1210 150°C T/R
TDK C3225X8R1E475K250AE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C3225X8R1E475K250AE to view detailed technical specifications.
No datasheet is available for this part.