
This is a 10uF ceramic capacitor with a voltage rating of 25V. It is constructed with a multilayer ceramic dielectric and has a tolerance of 80%. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -30°C to 85°C and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3225Y5V1E106Z/1.60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225Y5V1E106Z/1.60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.