The C3225Y5V1E226ZT is a 22uF ceramic capacitor from TDK, featuring a 25V voltage rating and 1210 package. It has a flat construction and is surface mountable. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. With a tolerance of 80%, this component is suitable for a variety of applications.
TDK C3225Y5V1E226ZT technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225Y5V1E226ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.