This 100pF ceramic capacitor features a 3kV DC rated voltage and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and is lead free. It is designed for surface mount applications and is packaged in a 1808 case.
TDK C4520C0G3F101K technical specifications.
| Capacitance | 100pF |
| Package/Case | 1808 |
| Construction | Flat |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.