Multilayer Ceramic Capacitor, 100pF capacitance, 3kV DC rated voltage, C0G dielectric, and 10% tolerance. Features an 1808 (4520 metric) surface mount package with dimensions of 4.5mm length, 2mm width, and 2mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel with 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C4520C0G3F101K200KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4520C0G3F101K200KA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520C0G3F101K200KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.