
TDK's C4520CH3F101K200KA is a ceramic capacitor with a capacitance of 100pF, a voltage rating of 3kV, and a tolerance of 10%. It is designed for surface mount applications and is available in a 1808 package quantity of 1000 units per reel. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant.
Sign in to ask questions about the TDK C4520CH3F101K200KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4520CH3F101K200KA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520CH3F101K200KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
