
This is a 1nF ceramic capacitor with a voltage rating of 1kV and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in a 1808 case and is available in quantities of 1000. It is mounted using a surface mount process and is compliant with RoHS regulations.
Sign in to ask questions about the TDK C4520X7R3A102M130KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4520X7R3A102M130KA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520X7R3A102M130KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.