
0.001µF, 2000V DC rated multilayer ceramic capacitor (MLCC) with X7R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This two-terminal surface-mount device (SMD) has dimensions of 4.5mm length, 2mm width, and 1.3mm height.
Sign in to ask questions about the TDK C4520X7R3D102K130KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4520X7R3D102K130KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C4520X7R3D102K130KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.