Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1808 (4520 metric) surface mount package. Operating temperature range from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
TDK C4520X7R3D471K130KA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520X7R3D471K130KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.