This 47nF ceramic multilayer capacitor is rated for 100V with a 5% tolerance and has a maximum operating temperature of 125°C. It is available in a 1812 package with a surface mount termination. The capacitor is RoHS compliant and is packaged on a tape and reel. It has a thickness of 0.087inch and a weight of 0.000952oz.
Sign in to ask questions about the TDK C4532C0G2A473J200KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532C0G2A473J200KA technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G2A473J200KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
