The TDK C4532C0G2A473K200KA is a 47nF ceramic capacitor with a C0G dielectric and a 100V voltage rating. It is available in a 1812 surface mount package and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is packaged in tape and reel with 1000 units per package.
Sign in to ask questions about the TDK C4532C0G2A473K200KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532C0G2A473K200KA technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G2A473K200KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.