
0.047µF, 250VDC C0G dielectric multilayer ceramic capacitor with 5% tolerance. Surface mount device in an 1812 package (4.5 x 3.2 x 3.2 mm) featuring pad termination. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the TDK C4532C0G2E473J320KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532C0G2E473J320KA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 3.2 |
| Length Tolerance (mm) | ±0.4 |
| Depth Tolerance (mm) | ±0.4 |
| Height Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 3.2 |
| Capacitance | 0.047uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C4532C0G2E473J320KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.