
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 630V DC rating. Features C0G dielectric for stable performance and 5% tolerance. Housed in an 1812 (4532 metric) SMD package with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TDK C4532C0G2J473J320KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532C0G2J473J320KA technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 3.2mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.138inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G2J473J320KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
