This TDK ceramic capacitor features a capacitance of 1uF with a tolerance of 10% and a voltage rating of 100V. It is available in a 1812 package with a surface mount configuration. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant and is packaged in cut tape quantities of 500.
Sign in to ask questions about the TDK C4532JB2A105K230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532JB2A105K230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532JB2A105K230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
