This is a multilayer ceramic capacitor with a capacitance of 1uF and a voltage rating of 100V. It is available in a 1812 package and is surface mountable. The operating temperature range is from -25°C to 85°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 500. It has a thickness of 0.098inch and a width of 0.126inch.
Sign in to ask questions about the TDK C4532JB2A105M230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532JB2A105M230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532JB2A105M230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
