This 100uF ceramic chip capacitor is designed for surface mount applications and features a 6.3VDC working voltage with 20% tolerance. The X5R dielectric material provides a stable capacitance over a wide temperature range. Operating temperatures range from -55°C to 85°C, and the capacitor is constructed in a flat, ceramic chip case style with a pad termination style.
TDK C4532X5R0J107M280JA technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.