
Multilayer ceramic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features X5R dielectric material and a 20% tolerance. This surface mount component is housed in an 1812 (4532 metric) case code, measuring 4.5mm in length, 3.2mm in depth, and 2.8mm in height. Operating temperature range is -55°C to 85°C. RoHS compliant.
Sign in to ask questions about the TDK C4532X5R0J107M280KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532X5R0J107M280KA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.122inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X5R0J107M280KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
