This 100uF ceramic chip capacitor features a 6.3VDC working voltage and 20% tolerance. It has a dielectric material of X5R and is constructed with a flat construction. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is suitable for microwave applications and has high ripple and low ESL characteristics.
TDK C4532X5R0J107MT000N technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Ripple|Low ESL |
| Height | 2.8mm |
| Height Tolerance | ±0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C4532X5R0J107MT000N to view detailed technical specifications.
No datasheet is available for this part.