
Multilayer ceramic capacitor with 33µF capacitance and 10V DC rated voltage. Features X5R dielectric material and 20% tolerance. Surface mountable in an 1812 (4532 metric) case code, measuring 4.5mm x 3.2mm x 2mm. Operates from -55°C to 85°C, is RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the TDK C4532X5R1A336M230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532X5R1A336M230KA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X5R1A336M230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.