
Multilayer Ceramic Capacitor (MLCC) with 33µF capacitance and 16V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1812 (4532 metric) SMD/SMT package. Operating temperature range from -55°C to 85°C. RoHS compliant with low ESR and flat construction.
Sign in to ask questions about the TDK C4532X5R1C336M250KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C4532X5R1C336M250KA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X5R1C336M250KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
