The C4532X7R2A105KT is a 1uF ceramic capacitor with X7R dielectric, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor measures 4.5mm in length, 2.3mm in height, and 3.2mm in depth, with a 1812 package type.
TDK C4532X7R2A105KT technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.