
Multilayer Ceramic Capacitor (MLCC) with 2.2uF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) SMD/SMT package. Operates from -55°C to 125°C, constructed from ceramic material with lead-free termination. Packaged in tape and reel for surface mounting.
TDK C4532X7R2A225K230KA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R2A225K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
