
Surface mount multilayer ceramic capacitor with 0.1µF capacitance and 630V DC rated voltage. Features X7R dielectric with a ±10% tolerance and a wide operating temperature range of -55°C to 125°C. Housed in an 1812 (4532 metric) case code with dimensions of 4.5mm length, 3.2mm width, and 2.3mm height. This RoHS compliant component is supplied on tape and reel.
TDK C4532X7R2J104K230KA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R2J104K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.