
Surface mount multilayer ceramic capacitor with 1µF capacitance and 250V DC rating. Features X7T dielectric with a temperature coefficient of -33%/+22% and a ±10% tolerance. Housed in an 1812 (4.5mm x 3.2mm x 2.5mm) case, this component operates from -55°C to 125°C and is RoHS compliant. Supplied on tape and reel.
TDK C4532X7T2E105K250KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2E105K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
