1uF, 250V X7T multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications. Features soft termination and a 1812 (4532 metric) case code, measuring 4.5mm in length, 3.2mm in width, and 2.5mm in height. Operates across a temperature range of -55°C to 125°C, packaged in tape and reel for automated assembly. RoHS compliant.
TDK C4532X7T2E105K250KE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2E105K250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.