
1µF, 250V X7T multilayer ceramic capacitor (MLCC) in an 1812 (4532 metric) surface mount package. Features 20% capacitance tolerance, a maximum operating temperature of 125°C, and is RoHS compliant. This capacitor is supplied on tape and reel, with a lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C4532X7T2E105M250KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7T |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2E105M250KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.