
TDK's C5750JB2A105K230KA is a multilayer ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 100V and is packaged in a 2220 SMD package. The capacitor operates over a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK C5750JB2A105K230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750JB2A105K230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Height | 2.3mm |
| Length | 0.224inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB2A105K230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
