
TDK's C5750JB2A155K230KA is a multilayer ceramic capacitor with a capacitance of 1.5uF and a voltage rating of 100V. It has a tolerance of 10% and is available in a 2220 package type. This surface mount capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and packaged in a tape and reel with 500 units per package.
Sign in to ask questions about the TDK C5750JB2A155K230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750JB2A155K230KA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB2A155K230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.