
This is a multilayer ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 250V and is packaged in a 2220 case. The capacitor is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the TDK C5750JB2E105K230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750JB2E105K230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Height | 2.3mm |
| Length | 0.224inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB2E105K230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.