
The TDK C5750JB2E105M230KA is a multilayer ceramic capacitor with a capacitance of 1uF and a tolerance of 20%. It has a voltage rating of 250V and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a 2220 case and is available in tape and reel packaging.
Sign in to ask questions about the TDK C5750JB2E105M230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750JB2E105M230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB2E105M230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
