
Multilayer Ceramic Capacitor (MLCC) with 68µF capacitance and 10V DC rated voltage. Features X5R dielectric material, 20% tolerance, and a 2220 (5750 metric) surface mount package. Operates from -55°C to 85°C with low ESR and lead-free termination. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C5750X5R1A686M230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750X5R1A686M230KA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X5R1A686M230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
