
TDK's C5750X5R2A475M230KA is a multilayer ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 100V. It has a tolerance of 20% and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK C5750X5R2A475M230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750X5R2A475M230KA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X5R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X5R2A475M230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.