
The C5750X7R1H106MT is a 10uF ceramic capacitor with a 20% tolerance, suitable for surface mount applications. It features a 2220 package and an X7R dielectric, allowing for a wide range of operating temperatures from -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
TDK C5750X7R1H106MT technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
