This is a multilayer ceramic capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a voltage rating of 100V and is made with an X7R dielectric. The capacitor is packaged in a 2220 case and is surface mountable. It is available in tape and reel packaging and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
TDK C5750X7R2A155K230KA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R2A155K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.